Amphenol MS3102E-22-19S technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Material | Ferrite |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | MIL-5015 Derivative |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol MS3102E-22-19S to view detailed technical specifications.
No datasheet is available for this part.