
MIL-DTL-5015 series circular connector, receptacle gender, with 5 male pin contacts. Features aluminum alloy shell with cadmium plating, brass/copper alloy contacts with silver plating, and rubber insulation. Rated for 13A current and 250V DC, operating from -55°C to 125°C. Designed for panel mount with solder termination and straight orientation.
Amphenol MS3102E14S-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 30.17mm |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Contains Lead |
| Length | 27.78mm |
| Material | Ferrite |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 800mV |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102E14S-5P to view detailed technical specifications.
No datasheet is available for this part.
