Amphenol MS3102E20-23PW technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3102E20-23PW to view detailed technical specifications.
No datasheet is available for this part.