Environmentally resistant, MIL-DTL-5015 compliant circular connector featuring a straight, female receptacle with 3 contacts. Contacts are copper alloy with silver plating, designed for solder termination. The aluminum alloy shell, size 20, offers cadmium and chromate plating, with a maximum operating temperature of 125°C and a minimum of -55°C. Panel mountable with flanges for box mounting.
Amphenol MS3102E20-6S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 38.1mm |
| Gender | Female |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102E20-6S to view detailed technical specifications.
No datasheet is available for this part.