Environmentally resistant MIL-SPEC circular connector featuring 23 contacts with silver-plated brass and copper alloy contacts. This straight, female receptacle offers solder termination and a durable aluminum alloy body with cadmium plating. Designed for panel or flange mounting, it operates across a wide temperature range of -55°C to 125°C.
Amphenol MS3102E32-13S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102E32-13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.