Environmentally resistant, MIL-DTL-5015 series circular connector featuring 52 contacts. This straight, male receptacle offers solder termination with brass, copper alloy, or copper contacts plated in silver. The aluminum alloy body is cadmium plated and designed for panel or flange mounting. Operating temperature range is -55°C to 125°C.
Amphenol MS3102E36-52P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 63.5mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102E36-52P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.