3-contact, male receptacle circular connector designed to MIL-DTL-5015 military standards. Features an aluminum alloy body with cadmium plating and silver/gold plated brass/copper alloy contacts. This straight, panel-mount connector offers a solder termination and operates within a temperature range of -55°C to 125°C. Shell size is 14, with a depth of 30.17mm and length of 27.78mm.
Amphenol MS3102R14S-1P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Depth | 30.17mm |
| Gender | Receptacle |
| Length | 27.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102R14S-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.