Environmentally resistant circular connector, MIL-DTL-5015 series, featuring a 4-position socket configuration with solder termination. This panel-mount receptacle boasts an aluminum body with cadmium plating and a chromate finish, housing brass, copper alloy, or copper contacts with silver plating. Operating across a temperature range of -55°C to 125°C, it offers a straight orientation and a depth of 30.17mm.
Amphenol MS3102R14S-2SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 30.17mm |
| Gender | Receptacle |
| Length | 27.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102R14S-2SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.