Female receptacle circular connector with one position, straight orientation, and solder cup termination. Features a copper alloy contact material with silver plating, rated for 125°C maximum operating temperature and -55°C minimum. The aluminum shell has a cadmium, chromate finish, and the connector is panel mountable with flanges. This environment-resistant component is unshielded and does not include strain relief.
Amphenol MS3102R16S-3S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 32.53mm |
| Gender | Female |
| Length | 27.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102R16S-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.