Circular connector, MIL-DTL-5015 compliant, featuring 4 male solder contacts with silver plating on a copper alloy and brass material. This receptacle offers a 23A current rating and 700V voltage rating, with a straight orientation and solder termination. Constructed from aluminum alloy with cadmium plating, it operates within a temperature range of -55°C to 125°C and supports wire gauges from 12AWG to 14AWG. The panel mount design with flanges and box mounting options, along with its environment-resistant rating, makes it suitable for demanding applications.
Amphenol MS3102R18-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 23A |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 38.91mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102R18-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.