
This MIL-DTL-5015 circular connector is a 4-contact receptacle with a straight orientation and solder termination. Featuring an aluminum alloy shell with cadmium plating, it offers a robust design for demanding applications. The female contacts, made from brass or copper alloys with silver or gold plating, support a high current rating of 80A. Operating within a temperature range of -55°C to 125°C, this environment-resistant component is designed for panel mounting with flanges.
Amphenol MS3102R32-17S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 80A |
| Depth | 57.15mm |
| Gender | Receptacle |
| Length | 38.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3102R32-17S to view detailed technical specifications.
No datasheet is available for this part.
