
This MIL-DTL-5015 series circular connector is a straight plug with a 16S-5 shell size, featuring 3 male solder pin contacts. Constructed with an aluminum body and cadmium plating, it offers a maximum operating temperature of 125°C and a minimum of -55°C. The contacts are made from copper alloy with silver and gold plating, ensuring reliable mating. This free-hanging, cable-mount connector is unshielded and terminates via solder.
Amphenol MS3106A16S-5PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A16S-5PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
