
This MIL-SPEC circular connector features a straight, female plug configuration with 6 contacts. Constructed from aluminum alloy with cadmium plating, it offers a solder termination type and brass/copper alloy contacts with silver plating. Rated for a maximum operating temperature of 125°C and a minimum of -55°C, this free-hanging, cable-mount component is designed to MIL-DTL-5015 standards.
Amphenol MS3106A18-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A18-12S to view detailed technical specifications.
No datasheet is available for this part.