MIL-SPEC circular connector, featuring a straight, male plug configuration with 5 contacts. Constructed from aluminum alloy with cadmium plating, it offers a solder termination type and a free-hanging mount. Operating within a temperature range of -55°C to 125°C, this connector adheres to MIL-DTL-5015 standards.
Amphenol MS3106A18-20P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3106A18-20P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.