MIL-SPEC circular connector featuring a straight, male plug configuration with 5 contacts. Constructed with an aluminum alloy shell (size 18) and cadmium plating, it offers a solder termination type. The copper alloy contacts are silver plated for mating, ensuring reliable connections within a -55°C to 125°C operating temperature range. Designed for free hanging, cable mounting, this unshielded connector is built to MIL-DTL-5015 standards.
Amphenol MS3106A18-31P technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A18-31P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.