MIL-SPEC circular connector featuring 11 male contacts with silver plating, housed in a cadmium-plated aluminum alloy shell. This straight plug offers a 13A current rating and a 700V voltage rating, suitable for solder termination with wire gauges from 16AWG to 20AWG. Operating within a temperature range of -55°C to 125°C, this free-hanging connector is designed for MIL-DTL-5015 applications.
Amphenol MS3106A20-33P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Male |
| Length | 46.83mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A20-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
