MIL-SPEC circular connector, 6-position male plug with solder termination. Features an aluminum alloy shell, size 22, with cadmium plating and straight orientation. Contacts are copper or copper alloy with silver and gold plating, suitable for operating temperatures from -55°C to 125°C. Designed for free-hanging, cable mounting.
Amphenol MS3106A22-15P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A22-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.