
Circular connector, MIL-DTL-5015 compliant, featuring 8 contacts with female solder terminals. Constructed with an aluminum alloy shell, cadmium plated for durability, and offering a straight, free-hanging, cable mount orientation. Contacts are brass/copper alloy with silver/gold plating, rated for 23A current and 700V voltage. Operating temperature range spans -55°C to 125°C, with a shell size of 22 and accommodating wire gauges from 12 to 14 AWG.
Amphenol MS3106A22-23S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 23A |
| Gender | Female |
| Length | 49.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A22-23S to view detailed technical specifications.
No datasheet is available for this part.