MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
Amphenol MS3106A22-5S technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3106A22-5S to view detailed technical specifications.
No datasheet is available for this part.