This MIL-SPEC circular connector is a straight, free-hanging plug with 10 male contacts. Featuring an aluminum alloy shell with cadmium plating, it offers silver and gold plating on copper alloy contacts for reliable termination via solder. Operating within a temperature range of -55°C to 125°C, this connector adheres to MIL-DTL-5015 standards and has a shell size of 24.
Amphenol MS3106A24-21P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Length | 50.03mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A24-21P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.