Amphenol MS3106A28-10PY technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3106A28-10PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.