This MIL-DTL-5015 circular connector features 37 female contacts with silver plating, housed in a cadmium-plated aluminum alloy shell. Designed for free-hanging, cable mounting, this straight plug offers a solder termination and operates within a temperature range of -55°C to 125°C. The shell size is 28, and the connector measures 55.6mm in length.
Amphenol MS3106A28-21SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Length | 55.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A28-21SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.