MIL-SPEC circular connector, 3-position female plug with solder termination. Features a straight, unshielded design with a 28 shell size and aluminum alloy shell plated in cadmium. Copper alloy contacts are silver plated for mating, ensuring reliable connection across a -55°C to 125°C operating temperature range. This free-hanging, cable-mount component is designed for general military applications.
Amphenol MS3106A28-3S technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 55.6mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106A28-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.