The MS3106B14S-4P is a circular cable mount connector with a single pin and a maximum operating temperature range of -55°C to 125°C. It features a solder termination method and a straight body orientation. This connector is rated for 1250VDC and 13A and is suitable for use in a variety of applications. The Amphenol MS3106B14S-4P is designed for cable mount applications and is constructed with a durable material to ensure reliable performance.
Amphenol MS3106B14S-4P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3106B14S-4P to view detailed technical specifications.
No datasheet is available for this part.