
This cable mount connector features a straight body orientation and a termination method of solder cup. It has 22 terminals and 22 contacts, with a maximum voltage rating of 700VDC or 500VAC. The operating temperature range is -55 to 125°C. The connector is designed for use in applications requiring a high level of reliability and durability.
Amphenol MS3106B28-11SX(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 57.94 |
| Product Depth (mm) | 58.72 |
| Product Height (mm) | 49.99 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3106B28-11SX(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.