
This Amphenol MS3106B32-7SX(946) connector features a straight body orientation and 35 terminals, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a cable mount type and a termination method of solder cup. The connector is rated for a maximum voltage of 700VDC and 500VAC, with a maximum current rating not specified. The connector is designed for use in a variety of applications, including memory sockets and IC & component sockets.
Amphenol MS3106B32-7SX(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 35 |
| Number of Ports | 1 |
| Product Length (mm) | 58.72 |
| Product Depth (mm) | 65.86 |
| Product Height (mm) | 56.34 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol MS3106B32-7SX(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.