Environment-resistant circular connector featuring a straight, female plug with one solder terminal contact. Constructed with an aluminum alloy shell plated in cadmium and chromate, this MIL-DTL-5015 compliant component offers a temperature range of -55°C to 125°C. The single female contact is made from brass, copper alloy, or copper with silver plating. Designed for free-hanging, cable mounting, this connector does not include strain relief.
Amphenol MS3106E10S-2S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3106E10S-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.