The MS3106E12S-3SW is a female 12mm MIL-5015 type connector with a free hanging, cable mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a silver plating and is rated for environment resistant applications. It is not radiation hardened and is not RoHS compliant. The connector is packaged in bulk and has a package quantity of one.
Amphenol MS3106E12S-3SW technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 54.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106E12S-3SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.