
This straight plug circular connector features a threaded coupling and is designed for solder termination. It offers 4 male contacts made from copper or copper alloy with silver or gold plating, housed within a cadmium-plated aluminum shell. Rated for environmental resistance, this connector operates within a temperature range of -55°C to 125°C and conforms to the MIL-DTL-5015 military standard. The free-hanging, cable-mount component has a shell size of 14 and a length of 55.9mm.
Amphenol MS3106E14S-2PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy, Brass |
| Contact Plating | Silver, Gold |
| Gender | Male |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106E14S-2PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.