This circular connector features a 16 shell size, 1 position, and a free hanging mount. It is constructed with an aluminium body, cadmium plating, and a brass contact with silver plating. The connector operates within a temperature range of -55°C to 125°C and is compliant with the MIL-DTL-5015 military standard.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Not Compliant |
