Environmentally resistant, MIL-DTL-5015 derivative circular connector featuring a straight, male plug configuration with 4 contacts. This free-hanging, cable-mount component utilizes silver-plated copper alloy contacts and a robust aluminum alloy shell with cadmium and chromate plating. Designed for operation between -55°C and 125°C, it offers solder termination and a shell size of 18.
Amphenol MS3106E18-15P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 65.93mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106E18-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.