Environmentally resistant MIL-DTL-5015 derivative circular connector featuring a straight, female plug configuration. This component offers 6 contacts with silver-plated brass/copper alloy construction, rated for 13A and 700V. The aluminum alloy shell is cadmium plated, and the connector supports solder termination for wire gauges 12-14 AWG. Operating temperature range is -55°C to 125°C, with a shell size of 20.
Amphenol MS3106E20-17S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 38.07mm |
| Gender | Female |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106E20-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.