Environmentally resistant, MIL-DTL-5015 compliant circular connector featuring a straight, male plug configuration. This free-hanging, cable-mount component offers 3 male contacts with silver plating on a copper alloy, brass, or copper material. The aluminum alloy shell, size 20, is cadmium and chromate plated, with a solder terminal termination. Operating across a temperature range of -55°C to 125°C, the connector has a length of 67.41mm and a depth of 38.07mm.
Amphenol MS3106E20-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Depth | 38.07mm |
| Gender | Male |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106E20-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.