Environmentally resistant MIL-SPEC circular connector featuring a straight, female plug configuration with 5 contacts. Constructed with an aluminum alloy shell and body, plated in cadmium with chromate, and a solder terminal type. Contacts are copper alloy with silver plating, offering a mating contact finish of silver. Operating temperature range is -55°C to 125°C, with a length of 67.41mm.
Amphenol MS3106E22-13S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106E22-13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
