Environmentally resistant MIL-DTL-5015 series circular connector, featuring a straight, male plug configuration with 6 contacts. This free-hanging, cable-mount component utilizes solder termination for its brass, copper alloy, or copper contacts, plated with silver. The aluminum alloy shell, size 22, is plated with cadmium and chromate, offering a temperature range of -55°C to 125°C.
Amphenol MS3106E22-15P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106E22-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.