Amphenol MS3106E22-4S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3106E22-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.