Environmentally resistant circular connector featuring a straight, female plug with 2 contacts. Constructed with an aluminum alloy shell plated in cadmium and chromate, it utilizes brass and copper alloy contacts plated in silver. Designed for solder termination, this free-hanging, cable-mount component operates within a temperature range of -55°C to 125°C and conforms to MIL-DTL-5015 standards.
Amphenol MS3106E22-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106E22-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
