Amphenol MS3106F10SL-4S W/P CAP technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 2000VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol MS3106F10SL-4S W/P CAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.