This 2-position female circular connector features silver contact plating and a free-hanging mount. It is rated for operation between -55°C and 125°C and is part of the Military, MIL-DTL-5015 series. The connector is available in bulk packaging and is not RoHS compliant.
Amphenol MS3106F10SL-4SW technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3106F10SL-4SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.