
Environmentally resistant circular connector featuring 4 contacts and a straight, female configuration. This MIL-DTL-5015 compliant plug offers a 23A current rating and 700V voltage rating, with solder termination for wire gauges 22-16 AWG. Constructed with an aluminum alloy shell plated in cadmium, it houses brass and copper alloy contacts plated in silver. Designed for free-hanging, cable mounting, this connector operates within a -55°C to 125°C temperature range and includes strain relief.
Amphenol MS3106F16-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 23A |
| Gender | Female |
| Length | 64.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106F16-9S to view detailed technical specifications.
No datasheet is available for this part.