3-position, female circular connector featuring a straight, solder termination with a 23A current rating and 1.25kV voltage rating. This environment-resistant component boasts an aluminum body with cadmium plating and a shell size of 20. It operates within a temperature range of -55°C to 125°C and accommodates wire gauges from 12AWG to 14AWG. The connector includes strain relief and is designed for free-hanging mounting.
Amphenol MS3106F20-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 23A |
| Depth | 38.07mm |
| Gender | Female |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3106F20-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
