Environmentally resistant, MIL-DTL-5015 series circular connector featuring a straight, female configuration. This free-hanging, cable-mount component boasts an aluminum body with cadmium plating and a green color. It accommodates 5 contacts made from copper alloy, brass, or copper with silver plating, offering a 13A current rating and a 1.25kV voltage rating. Operating within a -55°C to 125°C temperature range, it supports solder termination for wire gauges from 16AWG to 20AWG and includes strain relief.
Amphenol MS3106F22-12S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3106F22-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
