Environmentally resistant, straight, male circular connector featuring 2 male solder termination contacts made of brass and copper alloy with silver plating. This cable mount connector has an aluminum body with cadmium plating and a shell size of 22, operating within a temperature range of -55°C to 125°C. Designed for general applications and adhering to MIL-DTL-5015 military standards, it offers a robust solution for demanding interconnect needs.
Amphenol MS3106F22-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 67.41mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3106F22-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.