Amphenol MS3106F22-9PY technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3106F22-9PY to view detailed technical specifications.
No datasheet is available for this part.