Environmentally resistant, straight military circular connector featuring 4 male contacts with solder termination. Constructed with an aluminum alloy body and shell, plated in cadmium and chromate, housing brass and copper alloy contacts plated in silver and gold. Rated for 80A current and operating temperatures from -55°C to 125°C, this free-hanging, cable-mount plug includes strain relief and conforms to MIL-DTL-5015 standards.
Amphenol MS3106F32-17P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 80A |
| Gender | Male |
| Length | 74.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106F32-17P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.