Environment-resistant circular connector featuring a straight, female plug configuration with 23 contacts. Constructed with an aluminum alloy body and cadmium plating, it utilizes brass, copper alloy, or copper contacts with silver plating. Designed for free-hanging, cable mounting with solder termination, this MIL-DTL-5015 compliant component operates within a temperature range of -55°C to 125°C and includes strain relief.
Amphenol MS3106F32-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Length | 74.75mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106F32-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.