
Environmentally resistant MIL-DTL-5015 circular connector featuring a straight, female plug with 2 silver-plated copper alloy socket contacts. This aluminum alloy connector offers a 13A current rating and a 700V voltage rating, operating between -55°C and 125°C. Designed for solder termination, it supports wire gauges from 16AWG to 20AWG and mounts free-hanging or cable. The metal shell, size 10, is plated with cadmium and chromate.
Amphenol MS3106R10SL-4S technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Depth | 28.44mm |
| Gender | Female |
| Length | 40.33mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 714mV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106R10SL-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
