24-contact, male circular connector featuring a straight, solder termination. Constructed with an aluminum alloy body plated in cadmium and chromate, it houses brass and copper alloy contacts with silver plating. This MIL-DTL-5015 compliant, environment-resistant plug offers a temperature range of -55°C to 125°C and a shell size of 24. Designed for free-hanging, cable mounting, it measures 51.05mm in length and 50.64mm in depth.
Amphenol MS3106R24-28P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 50.64mm |
| Gender | Male |
| Length | 51.05mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3106R24-28P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.