The MS3107A-12S-6S is a 2-contact cable mount circular connector with a SKT gender and a straight body orientation. It features solder cup termination and a straight body orientation. The connector is designed for use in applications with operating temperatures ranging from -55°C to 125°C. It is a general-purpose connector suitable for a variety of applications.
Amphenol MS3107A-12S-6S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3107A-12S-6S to view detailed technical specifications.
No datasheet is available for this part.