This 12-contact circular connector features a straight body orientation and is designed for cable mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The termination method is solder cup, and the contact gender is PL with 12 number of contacts.
Amphenol MS3107A-24-19P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3107A-24-19P to view detailed technical specifications.
No datasheet is available for this part.